
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.240" (6.10mm) | |
Outside Cable Diameter (Max) | 0.370" (9.40mm) | |
Thread Size | PG7 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 0.512" (13.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.24000 | $18.24 |
10 | $15.50200 | $155.02 |
25 | $14.53000 | $363.25 |
50 | $13.83640 | $691.82 |
100 | $13.17620 | $1,317.62 |
250 | $12.35176 | $3,087.94 |
500 | $11.76280 | $5,881.40 |
1,000 | $11.20199 | $11,201.99 |