PE6TR1112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE6TR1112

DigiKey Part Number
6099-PE6TR1112-ND
Manufacturer
Manufacturer Product Number
PE6TR1112
Description
34.5GHZ TERMINATOR (F) 3.5MM 1W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Jack, Female Socket 3.5mm 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Bag
Part Status
Active
Connector Style
3.5mm
Connector Type
Jack, Female Socket
Frequency - Max
34.5 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Features
-
Body Material
Stainless Steel
Dielectric Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$165.89000$165.89
Manufacturers Standard Package