PE44646B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE44646B

DigiKey Part Number
6099-PE44646B-ND
Manufacturer
Manufacturer Product Number
PE44646B
Description
FAKRA Jack Connector Crimp/Solde
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 316, LMR-100
Fastening Type
Latch Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
Code B
Housing Color
White
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Retail Package
QuantityUnit PriceExt Price
1$22.99000$22.99
Manufacturers Standard Package