
77-12-3649-02400 | |
---|---|
DigiKey Part Number | 1944-77-12-3649-02400-ND |
Manufacturer | |
Manufacturer Product Number | 77-12-3649-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.236" (5.99mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.157" (4.00mm) | |
Material | Nickel-Copper over Urethane Foam | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.46000 | $10.46 |
10 | $8.07400 | $80.74 |
25 | $7.47640 | $186.91 |
100 | $6.81930 | $681.93 |
250 | $6.50596 | $1,626.49 |
500 | $6.31716 | $3,158.58 |
1,000 | $6.16173 | $6,161.73 |