
77-12-3601-09600 | |
---|---|
DigiKey Part Number | 1944-77-12-3601-09600-ND |
Manufacturer | |
Manufacturer Product Number | 77-12-3601-09600 |
Description | SS3500 FOF 0.09X0.091IN 96" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.091" (2.30mm) | |
Length | 8.00' (2.44m) | |
Height | 0.090" (2.29mm) | |
Material | Nickel-Copper Taffeta (NI/CU) | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.39550 | $1,116.40 |