
SX1H15_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SX1H15_R1_00001TR-ND - Tape & Reel (TR) 3757-SX1H15_R1_00001CT-ND - Cut Tape (CT) 3757-SX1H15_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1H15_R1_00001 |
Description | DIODE SCHOTTKY 150V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.35100 | $3.51 |
100 | $0.22060 | $22.06 |
500 | $0.16412 | $82.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.11244 | $202.39 |
3,600 | $0.10088 | $363.17 |
5,400 | $0.09498 | $512.89 |
9,000 | $0.08834 | $795.06 |
12,600 | $0.08441 | $1,063.57 |
18,000 | $0.08058 | $1,450.44 |
45,000 | $0.07219 | $3,248.55 |
90,000 | $0.06700 | $6,030.00 |
180,000 | $0.06375 | $11,475.00 |