SVT15100UB_R2_00001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 3,000
Unit Price: $1.73000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.41891
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.52684
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.95000
Datasheet
GV806B_R2_00001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVT15100UB_R2_00001

DigiKey Part Number
3757-SVT15100UB_R2_00001TR-ND - Tape & Reel (TR)
3757-SVT15100UB_R2_00001CT-ND - Cut Tape (CT)
3757-SVT15100UB_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVT15100UB_R2_00001
Description
DIODE SCHOTTKY 100V 15A TO277B
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 100 V 15A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.71000$7.10
100$0.45770$45.77
500$0.34926$174.63
1,000$0.31431$314.31
2,000$0.28488$569.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25300$1,265.00
10,000$0.23329$2,332.90
15,000$0.22325$3,348.75
25,000$0.21197$5,299.25
35,000$0.20805$7,281.75
Manufacturers Standard Package