
SVM860V_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SVM860V_R1_00001TR-ND - Tape & Reel (TR) 3757-SVM860V_R1_00001CT-ND - Cut Tape (CT) 3757-SVM860V_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVM860V_R1_00001 |
Description | DIODE SCHOTTKY 60V 8A TO277 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.24000 | $1.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
85,500 | $0.23277 | $19,901.83 |