SVM1060XB_R2_00001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 61
Unit Price: $1.73000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.45000
Datasheet
GV806B_R2_00001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVM1060XB_R2_00001

DigiKey Part Number
3757-SVM1060XB_R2_00001TR-ND - Tape & Reel (TR)
3757-SVM1060XB_R2_00001CT-ND - Cut Tape (CT)
3757-SVM1060XB_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVM1060XB_R2_00001
Description
DIODE SCHOTTKY 60V 10A TO277B
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 60 V 10A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
360 µA @ 60 V
Capacitance @ Vr, F
850pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.09000$10.90
100$0.71720$71.72
500$0.55680$278.40
1,000$0.50517$505.17
2,000$0.46171$923.42
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.41468$2,073.40
10,000$0.38562$3,856.20
15,000$0.37374$5,606.10
Manufacturers Standard Package