
SS30200HE_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SS30200HE_R1_00001TR-ND - Tape & Reel (TR) 3757-SS30200HE_R1_00001CT-ND - Cut Tape (CT) 3757-SS30200HE_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS30200HE_R1_00001 |
Description | DIODE SCHOTTKY 200V 3A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.62200 | $6.22 |
100 | $0.39920 | $39.92 |
500 | $0.30314 | $151.57 |
1,000 | $0.27214 | $272.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23272 | $698.16 |
6,000 | $0.21286 | $1,277.16 |
9,000 | $0.20273 | $1,824.57 |
15,000 | $0.19136 | $2,870.40 |
21,000 | $0.18462 | $3,877.02 |
30,000 | $0.17808 | $5,342.40 |
75,000 | $0.17376 | $13,032.00 |