DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS12L_R1_00001

DigiKey Part Number
3757-SS12L_R1_00001TR-ND - Tape & Reel (TR)
3757-SS12L_R1_00001CT-ND - Cut Tape (CT)
3757-SS12L_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS12L_R1_00001
Description
DIODE SCHOTTKY 20V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.07729$139.12
3,600$0.06891$248.08
5,400$0.06463$349.00
9,000$0.05982$538.38
12,600$0.05697$717.82
18,000$0.05419$975.42
45,000$0.04810$2,164.50
90,000$0.04433$3,989.70
180,000$0.04116$7,408.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.22200$2.22
100$0.13810$13.81
500$0.10124$50.62
Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.21300$2.13
100$0.13240$13.24
500$0.09708$48.54
* All Digi-Reel orders will add a $9.50 reeling fee.