


SS1090VFL_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SS1090VFL_R1_00001TR-ND - Tape & Reel (TR) 3757-SS1090VFL_R1_00001CT-ND - Cut Tape (CT) 3757-SS1090VFL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1090VFL_R1_00001 |
Description | DIODE SCHOTTKY 90V 1A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 90 V | |
Capacitance @ Vr, F | 203pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11177 | $335.31 |
6,000 | $0.10092 | $605.52 |
9,000 | $0.09538 | $858.42 |
15,000 | $0.08916 | $1,337.40 |
21,000 | $0.08547 | $1,794.87 |
30,000 | $0.08189 | $2,456.70 |
75,000 | $0.07402 | $5,551.50 |
150,000 | $0.07003 | $10,504.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.32200 | $3.22 |
100 | $0.20240 | $20.24 |
500 | $0.15016 | $75.08 |
1,000 | $0.13328 | $133.28 |