SS1020FL_R1_00001 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.39000
Datasheet
SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

SS1020FL_R1_00001

DigiKey Part Number
3757-SS1020FL_R1_00001TR-ND - Tape & Reel (TR)
3757-SS1020FL_R1_00001CT-ND - Cut Tape (CT)
3757-SS1020FL_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1020FL_R1_00001
Description
DIODE SCHOTTKY 20V 1A SOD123FL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.17000$1.70
100$0.10510$10.51
500$0.07650$38.25
1,000$0.06724$67.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06636$199.08
6,000$0.06229$373.74
9,000$0.04803$432.27
15,000$0.04693$703.95
21,000$0.04586$963.06
30,000$0.03463$1,038.90
150,000$0.03195$4,792.50
300,000$0.02969$8,907.00
Manufacturers Standard Package