
SR23W_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SR23W_R1_00001TR-ND - Tape & Reel (TR) 3757-SR23W_R1_00001CT-ND - Cut Tape (CT) 3757-SR23W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR23W_R1_00001 |
Description | DIODE SCHOTTKY 30V 2A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
10 | $0.38900 | $3.89 |
100 | $0.24550 | $24.55 |
500 | $0.18330 | $91.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.14864 | $267.55 |
3,600 | $0.13399 | $482.36 |
5,400 | $0.12651 | $683.15 |
9,000 | $0.11811 | $1,062.99 |
12,600 | $0.11313 | $1,425.44 |
18,000 | $0.10830 | $1,949.40 |
45,000 | $0.09767 | $4,395.15 |
90,000 | $0.09111 | $8,199.90 |