
SK55_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SK55_R1_00001TR-ND - Tape & Reel (TR) 3757-SK55_R1_00001CT-ND - Cut Tape (CT) 3757-SK55_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK55_R1_00001 |
Description | DIODE SCHOTTKY 50V 5A DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
80,000 | $0.20690 | $16,552.00 |