
SK16_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SK16_R1_00001TR-ND - Tape & Reel (TR) 3757-SK16_R1_00001CT-ND - Cut Tape (CT) 3757-SK16_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK16_R1_00001 |
Description | DIODE SCHOTTKY 60V 1A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.26200 | $2.62 |
100 | $0.16350 | $16.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.11089 | $88.71 |
1,600 | $0.09848 | $157.57 |
2,400 | $0.09215 | $221.16 |
4,000 | $0.08503 | $340.12 |
5,600 | $0.08080 | $452.48 |
8,000 | $0.07669 | $613.52 |
20,000 | $0.06766 | $1,353.20 |
40,000 | $0.06208 | $2,483.20 |
80,000 | $0.05738 | $4,590.40 |