
SDM1060LCS_S2_00001 | |
---|---|
DigiKey Part Number | 3757-SDM1060LCS_S2_00001TR-ND - Tape & Reel (TR) 3757-SDM1060LCS_S2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDM1060LCS_S2_00001 |
Description | DIODE ARRAY SCHOTT 60V 5A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 210 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.59000 | $1.59 |
10 | $0.98900 | $9.89 |
100 | $0.64810 | $64.81 |
500 | $0.50126 | $250.63 |
1,000 | $0.45392 | $453.92 |