
SBM4045LDC_R2_00001 | |
---|---|
DigiKey Part Number | 3757-SBM4045LDC_R2_00001TR-ND - Tape & Reel (TR) 3757-SBM4045LDC_R2_00001CT-ND - Cut Tape (CT) 3757-SBM4045LDC_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBM4045LDC_R2_00001 |
Description | DIODE ARRAY SCHOT 45V 20A TO-263 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 320 µA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.82700 | $18.27 |
100 | $1.23310 | $123.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.92153 | $737.22 |
1,600 | $0.84874 | $1,357.98 |
2,400 | $0.81165 | $1,947.96 |
4,000 | $0.76997 | $3,079.88 |
5,600 | $0.74748 | $4,185.89 |