
SBA240AH-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-SBA240AH-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SBA240AH-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SBA240AH-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA240AH-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 2A SOD123HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11027 | $330.81 |
6,000 | $0.09954 | $597.24 |
9,000 | $0.09406 | $846.54 |
15,000 | $0.08791 | $1,318.65 |
21,000 | $0.08427 | $1,769.67 |
30,000 | $0.08072 | $2,421.60 |
75,000 | $0.07295 | $5,471.25 |
150,000 | $0.06885 | $10,327.50 |