
SBA130AS-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-SBA130AS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SBA130AS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SBA130AS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA130AS-AU_R1_000A1 |
Description | DIODE SCHOTTKY 30V 1A SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13450 | $403.50 |
6,000 | $0.12183 | $730.98 |
9,000 | $0.11537 | $1,038.33 |
15,000 | $0.10812 | $1,621.80 |
21,000 | $0.10382 | $2,180.22 |
30,000 | $0.09964 | $2,989.20 |
75,000 | $0.09046 | $6,784.50 |
150,000 | $0.08832 | $13,248.00 |