
SBA0520Q-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-SBA0520Q-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SBA0520Q-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SBA0520Q-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA0520Q-AU_R1_000A1 |
Description | DIODE SCHOTTKY 20V 500MA 2DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DFN (1x0.6) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
10 | $0.31000 | $3.10 |
100 | $0.19420 | $19.42 |
500 | $0.14390 | $71.95 |
1,000 | $0.12764 | $127.64 |
2,000 | $0.11392 | $227.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.09262 | $740.96 |
16,000 | $0.08443 | $1,350.88 |
24,000 | $0.08025 | $1,926.00 |
40,000 | $0.07556 | $3,022.40 |
56,000 | $0.07278 | $4,075.68 |
80,000 | $0.07008 | $5,606.40 |
200,000 | $0.06622 | $13,244.00 |