
SB52AFC_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SB52AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SB52AFC_R1_00001CT-ND - Cut Tape (CT) 3757-SB52AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB52AFC_R1_00001 |
Description | DIODE SCHOTTKY 20V 5A SMAFC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 5A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | 159pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.77000 | $0.77 |
10 | $0.47600 | $4.76 |
100 | $0.30250 | $30.25 |
500 | $0.22748 | $113.74 |
1,000 | $0.20323 | $203.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17239 | $517.17 |
6,000 | $0.15685 | $941.10 |
9,000 | $0.14892 | $1,340.28 |
15,000 | $0.14001 | $2,100.15 |
21,000 | $0.13473 | $2,829.33 |
30,000 | $0.12961 | $3,888.30 |
75,000 | $0.12021 | $9,015.75 |