
SB4040LDC_R2_00001 | |
---|---|
DigiKey Part Number | 3757-SB4040LDC_R2_00001TR-ND - Tape & Reel (TR) 3757-SB4040LDC_R2_00001CT-ND - Cut Tape (CT) 3757-SB4040LDC_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB4040LDC_R2_00001 |
Description | DIODE ARRAY SCHOT 40V 20A TO-263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.18703 | $949.62 |
1,600 | $1.09804 | $1,756.86 |
2,400 | $1.05273 | $2,526.55 |
4,000 | $1.01139 | $4,045.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.72000 | $3.72 |
10 | $2.39400 | $23.94 |
100 | $1.63550 | $163.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.57000 | $3.57 |
10 | $2.29500 | $22.95 |
100 | $1.56810 | $156.81 |