
S3K_R1_00001 | |
---|---|
DigiKey Part Number | 3757-S3K_R1_00001TR-ND - Tape & Reel (TR) 3757-S3K_R1_00001CT-ND - Cut Tape (CT) 3757-S3K_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3K_R1_00001 |
Description | DIODE STANDARD 800V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 53pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.25000 | $1.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.18778 | $150.22 |
1,600 | $0.16809 | $268.94 |
2,400 | $0.15805 | $379.32 |
4,000 | $0.14675 | $587.00 |
5,600 | $0.14005 | $784.28 |
8,000 | $0.13354 | $1,068.32 |
20,000 | $0.11923 | $2,384.60 |
40,000 | $0.11039 | $4,415.60 |
80,000 | $0.10296 | $8,236.80 |