
S3D_R1_00001 | |
---|---|
DigiKey Part Number | 3757-S3D_R1_00001TR-ND - Tape & Reel (TR) 3757-S3D_R1_00001CT-ND - Cut Tape (CT) 3757-S3D_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D_R1_00001 |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 53pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.17536 | $140.29 |
1,600 | $0.15690 | $251.04 |
2,400 | $0.14749 | $353.98 |
4,000 | $0.13689 | $547.56 |
5,600 | $0.13061 | $731.42 |
8,000 | $0.12451 | $996.08 |
20,000 | $0.11110 | $2,222.00 |
40,000 | $0.10281 | $4,112.40 |
80,000 | $0.09585 | $7,668.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.41900 | $4.19 |
100 | $0.26490 | $26.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.40200 | $4.02 |
100 | $0.25400 | $25.40 |