SC-90, SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-90, SOD-323F
SOD-323HE

PZS5212BCH_R1_00001

DigiKey Part Number
3757-PZS5212BCH_R1_00001TR-ND - Tape & Reel (TR)
3757-PZS5212BCH_R1_00001CT-ND - Cut Tape (CT)
3757-PZS5212BCH_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZS5212BCH_R1_00001
Description
DIODE ZENER 12V 500MW SOD323HE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323HE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,858
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08014$400.70
10,000$0.06994$699.40
15,000$0.06630$994.50
25,000$0.06265$1,566.25
35,000$0.06193$2,167.55
50,000$0.06120$3,060.00
125,000$0.05879$7,348.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.22900$2.29
100$0.11850$11.85
500$0.10714$53.57
1,000$0.09574$95.74
Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.22000$2.20
100$0.11370$11.37
500$0.10272$51.36
1,000$0.09180$91.80
* All Digi-Reel orders will add a $9.50 reeling fee.