
PZS5116BAS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PZS5116BAS_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS5116BAS_R1_00001CT-ND - Cut Tape (CT) 3757-PZS5116BAS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS5116BAS_R1_00001 |
Description | DIODE ZENER 16V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,252,000 | $0.03998 | $130,014.96 |