DFN5060B-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ5844-AU_R2_000A1

DigiKey Part Number
3757-PJQ5844-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-PJQ5844-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-PJQ5844-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ5844-AU_R2_000A1
Description
MOSFET 2N-CH 40V 10A 8DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 10A (Ta), 45A (Tc) 2W (Ta), 38.5W (Tc) Surface Mount DFN5060B-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
10A (Ta), 45A (Tc)
Rds On (Max) @ Id, Vgs
8mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1759pF @ 25V
Power - Max
2W (Ta), 38.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
DFN5060B-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.29000$2.29
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.60624$1,818.72
6,000$0.56375$3,382.50
9,000$0.54640$4,917.60
Manufacturers Standard Package