PJQ4476AP_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $1.92000
Datasheet
DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4476AP_R2_00001

DigiKey Part Number
3757-PJQ4476AP_R2_00001TR-ND - Tape & Reel (TR)
3757-PJQ4476AP_R2_00001CT-ND - Cut Tape (CT)
3757-PJQ4476AP_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ4476AP_R2_00001
Description
100V N-CHANNEL ENHANCEMENT MODE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 6.3A (Ta), 35A (Tc) 2W (Ta), 62W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
25mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1519 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 62W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.50081$2,504.05
10,000$0.46717$4,671.70
15,000$0.46606$6,990.90
Manufacturers Standard Package