
PJQ4460AP_R2_00001 | |
---|---|
DigiKey Part Number | 3757-PJQ4460AP_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ4460AP_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ4460AP_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4460AP_R2_00001 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.7A (Ta), 11A (Tc) 2W (Ta), 20W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 509 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 20W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20058 | $1,002.90 |
10,000 | $0.18421 | $1,842.10 |
15,000 | $0.17587 | $2,638.05 |
25,000 | $0.16650 | $4,162.50 |
35,000 | $0.16095 | $5,633.25 |
50,000 | $0.15736 | $7,868.00 |