
PJL9804_R2_00001 | |
---|---|
DigiKey Part Number | 3757-PJL9804_R2_00001TR-ND - Tape & Reel (TR) 3757-PJL9804_R2_00001CT-ND - Cut Tape (CT) 3757-PJL9804_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJL9804_R2_00001 |
Description | MOSFET 2N-CH 30V 6A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A (Ta) 1.25W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta) | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 343pF @ 15V | |
Power - Max | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.23117 | $577.92 |
5,000 | $0.21091 | $1,054.55 |
7,500 | $0.20059 | $1,504.42 |
12,500 | $0.18898 | $2,362.25 |
17,500 | $0.18211 | $3,186.92 |
25,000 | $0.17543 | $4,385.75 |
62,500 | $0.16720 | $10,450.00 |