
PJL9434A_R2_00001 | |
---|---|
DigiKey Part Number | 3757-PJL9434A_R2_00001TR-ND - Tape & Reel (TR) 3757-PJL9434A_R2_00001CT-ND - Cut Tape (CT) 3757-PJL9434A_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJL9434A_R2_00001 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10A (Ta) 2.5W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2256 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.53000 | $1.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.38583 | $964.58 |
5,000 | $0.35520 | $1,776.00 |
7,500 | $0.33959 | $2,546.93 |
12,500 | $0.32206 | $4,025.75 |
17,500 | $0.31168 | $5,454.40 |
25,000 | $0.31145 | $7,786.25 |