
PJL9414_R2_00001 | |
---|---|
DigiKey Part Number | 3757-PJL9414_R2_00001TR-ND - Tape & Reel (TR) 3757-PJL9414_R2_00001CT-ND - Cut Tape (CT) 3757-PJL9414_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJL9414_R2_00001 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta) 1.7W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1323 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.30316 | $757.90 |
5,000 | $0.27792 | $1,389.60 |
7,500 | $0.26505 | $1,987.88 |
12,500 | $0.25060 | $3,132.50 |
17,500 | $0.24204 | $4,235.70 |
25,000 | $0.23372 | $5,843.00 |
62,500 | $0.23277 | $14,548.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.29000 | $1.29 |
10 | $0.80200 | $8.02 |
100 | $0.51990 | $51.99 |
500 | $0.39808 | $199.04 |
1,000 | $0.35876 | $358.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.24000 | $1.24 |
10 | $0.76900 | $7.69 |
100 | $0.49850 | $49.85 |
500 | $0.38166 | $190.83 |
1,000 | $0.34397 | $343.97 |