
PJD55N03_L2_00001 | |
---|---|
DigiKey Part Number | 3757-PJD55N03_L2_00001TR-ND - Tape & Reel (TR) 3757-PJD55N03_L2_00001CT-ND - Cut Tape (CT) 3757-PJD55N03_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD55N03_L2_00001 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10.5A (Ta), 55A (Tc) 2W (Ta), 54W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 763 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 54W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.19000 | $1.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28570 | $857.10 |
6,000 | $0.26226 | $1,573.56 |
9,000 | $0.25032 | $2,252.88 |
15,000 | $0.23690 | $3,553.50 |
21,000 | $0.22896 | $4,808.16 |
30,000 | $0.22293 | $6,687.90 |