
PJC7406_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJC7406_R1_00001TR-ND - Tape & Reel (TR) 3757-PJC7406_R1_00001CT-ND - Cut Tape (CT) 3757-PJC7406_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJC7406_R1_00001 |
Description | 20V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.3A (Ta) 350mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 77mOhm @ 1.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14269 | $428.07 |
6,000 | $0.12939 | $776.34 |
9,000 | $0.12261 | $1,103.49 |
15,000 | $0.11498 | $1,724.70 |
21,000 | $0.11047 | $2,319.87 |
30,000 | $0.10608 | $3,182.40 |
75,000 | $0.09644 | $7,233.00 |
150,000 | $0.09507 | $14,260.50 |