
PG5404_R2_00001 | |
---|---|
DigiKey Part Number | 3757-PG5404_R2_00001TR-ND - Tape & Reel (TR) 3757-PG5404_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PG5404_R2_00001 |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $0.16311 | $203.89 |
2,500 | $0.14659 | $366.48 |
3,750 | $0.13815 | $518.06 |
6,250 | $0.12867 | $804.19 |
8,750 | $0.12306 | $1,076.78 |
12,500 | $0.11759 | $1,469.88 |
31,250 | $0.10560 | $3,300.00 |
62,500 | $0.09819 | $6,136.88 |
125,000 | $0.09507 | $11,883.75 |