
P6SMBJ24CA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P6SMBJ24CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ24CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ24CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ24CA_R1_00001 |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
10 | $0.36000 | $3.60 |
100 | $0.24330 | $24.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.15883 | $127.06 |
1,600 | $0.14425 | $230.80 |
2,400 | $0.12968 | $311.23 |
4,000 | $0.12312 | $492.48 |
5,600 | $0.11365 | $636.44 |
8,000 | $0.11147 | $891.76 |