
P6SMB39CA-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-P6SMB39CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMB39CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMB39CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB39CA-AU_R1_000A1 |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.19963 | $159.70 |
1,600 | $0.18141 | $290.26 |
2,400 | $0.16319 | $391.66 |
4,000 | $0.15591 | $623.64 |
5,600 | $0.14789 | $828.18 |
8,000 | $0.14753 | $1,180.24 |