
P6KE400CA_R2_00001 | |
---|---|
DigiKey Part Number | 3757-P6KE400CA_R2_00001TR-ND - Tape & Reel (TR) 3757-P6KE400CA_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE400CA_R2_00001 |
Description | TVS DIODE 342VWM 548VC DO15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.46800 | $4.68 |
100 | $0.31760 | $31.76 |
500 | $0.24770 | $123.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18796 | $751.84 |
8,000 | $0.15736 | $1,258.88 |