DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ6.0CA_R1_00001

DigiKey Part Number
3757-P4SMAJ6.0CA_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMAJ6.0CA_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMAJ6.0CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ6.0CA_R1_00001
Description
TVS DIODE 6VWM 10.3VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
38.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,378
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,400$0.12094$653.08
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.38900$3.89
100$0.24570$24.57
500$0.18322$91.61
Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.29400$2.94
100$0.19820$19.82
500$0.15300$76.50
* All Digi-Reel orders will add a $9.50 reeling fee.