
P4SMAJ36CA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4SMAJ36CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ36CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ36CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ36CA_R1_00001 |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.37300 | $3.73 |
100 | $0.23560 | $23.56 |
500 | $0.17566 | $87.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.14227 | $256.09 |
3,600 | $0.12814 | $461.30 |
5,400 | $0.12094 | $653.08 |
9,000 | $0.11284 | $1,015.56 |
12,600 | $0.10804 | $1,361.30 |
18,000 | $0.10338 | $1,860.84 |
45,000 | $0.09314 | $4,191.30 |
90,000 | $0.08681 | $7,812.90 |