
P4SMAJ30CA-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-P4SMAJ30CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4SMAJ30CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4SMAJ30CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ30CA-AU_R1_000A1 |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.77000 | $0.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.17193 | $309.47 |
3,600 | $0.14935 | $537.66 |
5,400 | $0.12676 | $684.50 |
9,000 | $0.12385 | $1,114.65 |
12,600 | $0.12130 | $1,528.38 |