
P4SMAJ10CA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4SMAJ10CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ10CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ10CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ10CA_R1_00001 |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.50000 | $5.00 |
100 | $0.33950 | $33.95 |
500 | $0.26518 | $132.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.19379 | $348.82 |
3,600 | $0.18286 | $658.30 |
5,400 | $0.17194 | $928.48 |
9,000 | $0.17121 | $1,540.89 |
12,600 | $0.17108 | $2,155.61 |