
MMSZ5231BS-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-MMSZ5231BS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5231BS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5231BS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5231BS-AU_R1_000A1 |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05167 | $258.35 |
10,000 | $0.04407 | $440.70 |
15,000 | $0.04179 | $626.85 |
25,000 | $0.03951 | $987.75 |
35,000 | $0.03875 | $1,356.25 |
50,000 | $0.03799 | $1,899.50 |
125,000 | $0.03495 | $4,368.75 |