
MER1602FCT_T0_00601 | |
---|---|
DigiKey Part Number | 3757-MER1602FCT_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | MER1602FCT_T0_00601 |
Description | DIODE ARRAY GP 200V 8A ITO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.74000 | $2.74 |
10 | $1.74600 | $17.46 |
100 | $1.17480 | $117.48 |
500 | $0.93048 | $465.24 |
1,000 | $0.85188 | $851.88 |
2,000 | $0.76162 | $1,523.24 |
6,000 | $0.70304 | $4,218.24 |