MBR5100_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.67000
Datasheet
DO-201AD, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR5100_R2_00001

DigiKey Part Number
3757-MBR5100_R2_00001TR-ND - Tape & Reel (TR)
3757-MBR5100_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBR5100_R2_00001
Description
DIODE SCHOTTKY 100V 5A DO201AD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.01000$1.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
75,000$0.17376$13,032.00
Manufacturers Standard Package