
MBR30100PT_T0_00001 | |
---|---|
DigiKey Part Number | 3757-MBR30100PT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR30100PT_T0_00001 |
Description | DIODE ARR SCHOT 100V 30A TO247AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (TO-3P) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
30 | $1.50233 | $45.07 |
120 | $1.19892 | $143.87 |
510 | $0.97604 | $497.78 |
1,020 | $0.89457 | $912.46 |
2,010 | $0.80992 | $1,627.94 |
5,010 | $0.75323 | $3,773.68 |
10,020 | $0.74748 | $7,489.75 |