
MBR1060_T0_00001 | |
---|---|
DigiKey Part Number | 3757-MBR1060_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR1060_T0_00001 |
Description | DIODE SCHOTTKY 60V 10A TO220AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
50 | $0.75940 | $37.97 |
100 | $0.67300 | $67.30 |
500 | $0.52122 | $260.61 |
1,000 | $0.47234 | $472.34 |
2,000 | $0.43120 | $862.40 |
5,000 | $0.38666 | $1,933.30 |
10,000 | $0.35914 | $3,591.40 |