
GS1GAFC_R1_00001 | |
---|---|
DigiKey Part Number | 3757-GS1GAFC_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1GAFC_R1_00001CT-ND - Cut Tape (CT) 3757-GS1GAFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1GAFC_R1_00001 |
Description | DIODE STANDARD 400V 1A SMAFC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.23000 | $2.30 |
100 | $0.14310 | $14.31 |
500 | $0.10508 | $52.54 |
1,000 | $0.09276 | $92.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06505 | $195.15 |
6,000 | $0.06034 | $362.04 |
9,000 | $0.05004 | $450.36 |
30,000 | $0.04915 | $1,474.50 |
75,000 | $0.04415 | $3,311.25 |
150,000 | $0.03826 | $5,739.00 |