
GS1D_R1_00001 | |
---|---|
DigiKey Part Number | 3757-GS1D_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1D_R1_00001CT-ND - Cut Tape (CT) 3757-GS1D_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1D_R1_00001 |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.17300 | $1.73 |
100 | $0.10740 | $10.74 |
500 | $0.07828 | $39.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.06197 | $111.55 |
3,600 | $0.05506 | $198.22 |
5,400 | $0.05153 | $278.26 |
9,000 | $0.04756 | $428.04 |
12,600 | $0.04520 | $569.52 |
18,000 | $0.04291 | $772.38 |
45,000 | $0.03788 | $1,704.60 |
90,000 | $0.03477 | $3,129.30 |
180,000 | $0.03215 | $5,787.00 |